357-082-458-208

Heilind Number:EDA357-082-458-208
Manufacturer:EDAC
Manufacturer Number:357-082-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-208

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers 82 positions for efficient data and power transmission. The sleek black housing not only adds a touch of sophistication but also meets stringent industry standards. Engineered for convenience, its right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its exceptional quality and performance, making it an essential component in your electronic designs. Elevate your connectivity with our Card Edge Connector.