357-082-458-212

Heilind Number:EDA357-082-458-212
Manufacturer:EDAC
Manufacturer Number:357-082-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-212

Detailed Description

Introducing our 357-082-458-212 Card Edge Connector, a robust and reliable solution for your PCB connectivity needs. Engineered with precision, this connector features a sleek black design that seamlessly integrates into your electronic devices. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Equipped with two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, this connector offers seamless signal transmission across all 82 positions. Its right-angle mount orientation provides flexibility in PCB layout, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Whether you're designing consumer electronics or industrial machinery, trust our Card Edge Connector to deliver the connectivity you need. Explore our full range of PCB connectors for more innovative solutions.