357-082-458-258

Heilind Number:EDA357-082-458-258
Manufacturer:EDAC
Manufacturer Number:357-082-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-082-458-258, designed to deliver reliable connectivity in a variety of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of contact points, each crafted from robust Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 82 positions provide ample connectivity options. Engineered for seamless integration, this connector offers right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in even the most demanding environments. Trust in this essential component for your connectivity needs across a wide range of industries.