357-082-458-278

Heilind Number:EDA357-082-458-278
Manufacturer:EDAC
Manufacturer Number:357-082-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-458-278

Detailed Description

Introducing our Card Edge Connector, a high-performance component designed for seamless board-to-board connectivity in a wide range of electronic applications. Engineered for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts, offering a total of 82 positions with a pitch of .156 inches, it facilitates secure and reliable data transmission. The right-angle mount orientation allows for easy installation, while its 5A amperage rating and operating temperature range of -40 to 105°C ensure optimal performance even in demanding environments. Trust in this essential component to streamline your PCB connectivity needs with precision and reliability.