357-082-459-201

Heilind Number:EDA357-082-459-201
Manufacturer:EDAC
Manufacturer Number:357-082-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-459-201

Detailed Description

Introducing our 357-082-459-201 Card Edge Connector, meticulously designed for seamless board-to-board connectivity. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of high-performance copper alloy contacts, it offers a superior amperage rating of 5A, making it ideal for power-intensive applications. Featuring a precise pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission across its 82 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in varying conditions. Trust in this connector for unparalleled quality and connectivity in your PCB assemblies.