357-082-459-202

Heilind Number:EDA357-082-459-202
Manufacturer:EDAC
Manufacturer Number:357-082-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-459-202

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each offering a 5 A amperage rating, you can trust in the secure transmission of power and data. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for complex circuitry with 82 positions. Its Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity game with this essential component, perfect for a range of applications in the electronics industry.