357-082-459-203

Heilind Number:EDA357-082-459-203
Manufacturer:EDAC
Manufacturer Number:357-082-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of contacts made of Copper Alloy, it boasts a total of 82 positions, providing ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in various environments. Its right-angle mount orientation offers flexibility in PCB layout. Trust in the quality and performance of our Card Edge Connector for all your electronic assembly needs.