357-082-459-207

Heilind Number:EDA357-082-459-207
Manufacturer:EDAC
Manufacturer Number:357-082-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-459-207

Detailed Description

Enhance your PCB connectivity with our 357-082-459-207 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts delivering a reliable amperage of 5 A, you can trust in its performance. The .156-inch pitch and .2-inch row spacing offer precise positioning for all 82 positions, facilitating efficient board-to-board connections. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your electronic assemblies with this essential component, a standout in our extensive range of connectors.