357-082-459-258

Heilind Number:EDA357-082-459-258
Manufacturer:EDAC
Manufacturer Number:357-082-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-459-258

Detailed Description

Introducing our 357-082-459-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. With two rows of Copper Alloy contacts, supporting up to 5A of current, this connector offers exceptional conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 82 positions cater to a variety of connection needs. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Trust in our Card Edge Connector for efficient and dependable connectivity in your PCB designs.