357-082-460-201

Heilind Number:EDA357-082-460-201
Manufacturer:EDAC
Manufacturer Number:357-082-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-201

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, SKU 357-082-460-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of Copper Alloy contacts, each offering a 5A current rating, you can rely on seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate up to 82 positions, perfect for high-density PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our quality connector for efficient and reliable board-to-board connections in your electronic projects. Explore our wide range of products in the Connectors category for all your PCB connectivity needs.