357-082-460-202

Heilind Number:EDA357-082-460-202
Manufacturer:EDAC
Manufacturer Number:357-082-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-202

Detailed Description

Introducing our 357-082-460-202 Card Edge Connector, designed for superior connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of durability but also adds a touch of modern sophistication to your PCB layout. Its two rows of copper alloy contacts, totaling 82 positions, ensure reliable transmission of power and data. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our product for seamless board-to-board connections that meet and exceed your performance expectations.