357-082-460-203

Heilind Number:EDA357-082-460-203
Manufacturer:EDAC
Manufacturer Number:357-082-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-203

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only looks sleek but also ensures easy identification. Rated for a reliable 5A of current, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior flame resistance for added safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, this connector provides a total of 82 connection points, facilitating complex circuit setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this high-quality connector for seamless and secure connectivity in your electronic projects.