357-082-460-208

Heilind Number:EDA357-082-460-208
Manufacturer:EDAC
Manufacturer Number:357-082-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections in a variety of electronic devices. Designed for high-performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety in all applications. With two rows and a total of 82 positions, it offers ample connectivity options for complex circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether in industrial machinery or consumer electronics, trust our Card Edge Connector to deliver consistent and secure connections every time.