357-082-460-212

Heilind Number:EDA357-082-460-212
Manufacturer:EDAC
Manufacturer Number:357-082-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-212

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Featuring a high-performance design, this connector is meticulously crafted for optimal functionality, offering a total of 82 positions across two rows. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity in any application. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transfer at a steady amperage of 5A. Designed for easy integration, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, this Card Edge Connector is the perfect choice for demanding PCB connectivity needs. Elevate your projects with this essential component, now available in sleek black.