357-082-460-258

Heilind Number:EDA357-082-460-258
Manufacturer:EDAC
Manufacturer Number:357-082-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, guaranteed to deliver reliable performance in demanding applications. Designed for dual-row configurations, this connector features 82 positions with a pitch of .156 inches, ensuring seamless integration with your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers superior durability and conductivity. With a maximum amperage of 5A, it can handle high-power requirements with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial settings. Trust in this black connector to streamline your board-to-board connections with precision and efficiency. Elevate your connectivity solutions with this essential component, available now.