357-082-460-268

Heilind Number:EDA357-082-460-268
Manufacturer:EDAC
Manufacturer Number:357-082-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees high performance and longevity. With a low amperage rating of 5A, it is ideal for delicate circuitry. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer with minimal interference. The straight mount orientation and 82 positions make it versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in harsh environments. Trust in this essential component for your connectivity needs.