357-082-460-278

Heilind Number:EDA357-082-460-278
Manufacturer:EDAC
Manufacturer Number:357-082-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-460-278

Detailed Description

Introducing our 357-082-460-278 Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 82 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, this Black Card Edge Connector is a must-have component for your projects. Upgrade your connectivity game with this high-performance connector, available now in our Products catalog.