357-082-500-201

Heilind Number:EDA357-082-500-201
Manufacturer:EDAC
Manufacturer Number:357-082-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-500-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it delivers reliable power transmission in a variety of applications. The connector boasts a double-row design with 82 positions, allowing for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in this essential connector for seamless board-to-board PCB connections.