357-082-500-204

Heilind Number:EDA357-082-500-204
Manufacturer:EDAC
Manufacturer Number:357-082-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-500-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures longevity and reliability. With a contact material of Copper Alloy, it delivers optimal conductivity for your applications. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for your circuit connections. Featuring 82 positions in total, this connector facilitates extensive board-to-board interconnects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.