357-082-500-258

Heilind Number:EDA357-082-500-258
Manufacturer:EDAC
Manufacturer Number:357-082-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-500-258

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 82 positions, it offers ample connectivity for your circuit needs. The Copper Alloy contacts provide secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various environments. Upgrade your setup with this essential component, perfect for Board To Board connections.