357-082-500-278

Heilind Number:EDA357-082-500-278
Manufacturer:EDAC
Manufacturer Number:357-082-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-500-278

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 5A, it guarantees efficient power transmission. Featuring two rows of 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch deliver excellent signal integrity, while the .2-inch row spacing allows for easy installation. Suitable for straight mounting orientation, it provides flexibility in design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your inventory for seamless board-to-board connections. Explore our range of PCB connectors for more essential solutions.