357-082-520-208

Heilind Number:EDA357-082-520-208
Manufacturer:EDAC
Manufacturer Number:357-082-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-520-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and durable component in classic black. Designed for optimum performance, it boasts a 5A amperage capacity and features housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows and 82 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for a wide range of applications, it guarantees stability even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for efficient and secure PCB connections.