357-082-520-212

Heilind Number:EDA357-082-520-212
Manufacturer:EDAC
Manufacturer Number:357-082-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-520-212

Detailed Description

Enhance your circuit connectivity with this dual-row Card Edge Connector. Designed for high-performance applications, it features 82 positions with a .156-inch pitch and .2-inch row spacing, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable operation in temperatures ranging from -40 to 105 °C. Each contact is made from robust Copper Alloy, capable of handling up to 5A of current. Its straight mount orientation facilitates easy installation, making it a versatile solution for various PCB setups. Upgrade your systems with this black-colored connector, meeting the demands of modern electronics with precision and durability.