357-082-520-258

Heilind Number:EDA357-082-520-258
Manufacturer:EDAC
Manufacturer Number:357-082-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-520-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-520-258

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this two-row connector boasts a total of 82 positions, ensuring optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for professional engineers and hobbyists alike. Upgrade your connectivity solutions with this essential component.