357-082-520-268

Heilind Number:EDA357-082-520-268
Manufacturer:EDAC
Manufacturer Number:357-082-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-520-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 82 positions for versatile connectivity. Whether in industrial or commercial settings, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee optimal performance. Trust in this connector for efficient board-to-board PCB connections, a must-have in your electronic assembly toolkit.