357-082-522-201

Heilind Number:EDA357-082-522-201
Manufacturer:EDAC
Manufacturer Number:357-082-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 5A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 82 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience seamless, high-speed data transmission.