357-082-522-203

Heilind Number:EDA357-082-522-203
Manufacturer:EDAC
Manufacturer Number:357-082-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-522-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-crafted Copper Alloy contacts. With a double-row configuration and 82 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.