357-082-522-207

Heilind Number:EDA357-082-522-207
Manufacturer:EDAC
Manufacturer Number:357-082-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-522-207

Detailed Description

Enhance your electronics assembly with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your PCB layout. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its Straight mount orientation for a secure and efficient connection every time. Elevate your project with this essential component, a must-have for any electronics enthusiast.