357-082-522-268

Heilind Number:EDA357-082-522-268
Manufacturer:EDAC
Manufacturer Number:357-082-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-522-268

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless integration within electronic devices. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Engineered for optimal performance, it offers a contact material of Copper Alloy, ensuring reliable conductivity. With a double row layout and a total of 82 positions, it facilitates efficient data transfer between PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in extreme conditions, it boasts a wide temperature range of -40 to 105 °C, making it suitable for various applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs with excellence.