357-082-522-278

Heilind Number:EDA357-082-522-278
Manufacturer:EDAC
Manufacturer Number:357-082-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-522-278

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability in any environment. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered for optimal signal transmission, you can trust in its reliable 5A amperage. Featuring 82 positions for seamless board-to-board connections, its straight mount orientation offers ease of installation. Whether you're working in extreme temperatures or demanding industrial settings, rest assured this connector maintains peak functionality with an operating temperature range of -40 to 105 °C. Elevate your project with this essential component, a standout in our extensive line of quality connectors.