357-082-524-201

Heilind Number:EDA357-082-524-201
Manufacturer:EDAC
Manufacturer Number:357-082-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a secure housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring two rows and 82 positions, this connector ensures seamless and efficient data transfer. The Copper Alloy contact material and .156-inch pitch offer reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your connection solutions with this essential component.