357-082-524-202

Heilind Number:EDA357-082-524-202
Manufacturer:EDAC
Manufacturer Number:357-082-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-202

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of 82 copper alloy contact positions, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. With a 5A amperage rating, it guarantees stable power delivery, while its straight mount orientation offers easy installation. Ideal for use in demanding applications, this connector is a dependable solution for your connectivity needs.