357-082-524-203

Heilind Number:EDA357-082-524-203
Manufacturer:EDAC
Manufacturer Number:357-082-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, crafted for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 5 A. Its two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, provide seamless integration on your PCB. Boasting 82 positions, this connector offers ample connectivity options for your components. Designed for straight mount orientation, it can efficiently link boards in various configurations. Operating flawlessly in temperature ranges from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity game with this essential component.