357-082-524-204

Heilind Number:EDA357-082-524-204
Manufacturer:EDAC
Manufacturer Number:357-082-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 82 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial environments. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Installed in a straight orientation, it guarantees a secure and stable mount. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.