357-082-524-207

Heilind Number:EDA357-082-524-207
Manufacturer:EDAC
Manufacturer Number:357-082-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-207

Detailed Description

Enhance connectivity within your PCB setups with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees stable and efficient data transmission. Featuring 82 positions, it offers ample room for multiple connections. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for optimal board-to-board connectivity in your projects.