357-082-524-208

Heilind Number:EDA357-082-524-208
Manufacturer:EDAC
Manufacturer Number:357-082-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-208

Detailed Description

Enhance connectivity with our Card Edge Connector, boasting a sleek black design that complements any setup. Engineered for efficiency, it delivers a secure 5 A power supply through its Copper Alloy contacts, housed in UL 94V-0 Thermoplastic Polyester for durability. With two rows and 82 positions, it offers ample space for intricate PCB connections. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Explore our range of Products for more top-quality connectors.