357-082-524-212

Heilind Number:EDA357-082-524-212
Manufacturer:EDAC
Manufacturer Number:357-082-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish, this connector not only ensures a secure fit but also adds a touch of sophistication to your setup. Engineered for high performance, it boasts a 5 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of 82 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector, with a straight mount orientation, is the perfect solution for your board-to-board PCB connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity game with this essential component in the world of electronics.