357-082-524-258

Heilind Number:EDA357-082-524-258
Manufacturer:EDAC
Manufacturer Number:357-082-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-524-258

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability, it features a durable black UL 94V-0 Thermoplastic Polyester housing, capable of withstanding demanding environments. With a current rating of 5 A, it ensures efficient power transmission. The two-row design, with a total of 82 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal integrity. With a pitch of .156 in and row spacing of .2 in, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Trust in this essential component for your PCB connectivity needs.