357-082-540-203

Heilind Number:EDA357-082-540-203
Manufacturer:EDAC
Manufacturer Number:357-082-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-540-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with safety standards. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure data transmission across 82 positions. The straight mount orientation and .2-inch row spacing make for easy installation, while its 5A amperage rating guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics and beyond. Elevate your connectivity game with this essential component.