357-082-540-207

Heilind Number:EDA357-082-540-207
Manufacturer:EDAC
Manufacturer Number:357-082-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 82 positions each, it offers seamless integration for your board-to-board connections. Crafted with precision, its copper alloy contacts ensure reliable signal transmission, while its .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for a wide range of applications, this connector guarantees stability even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure PCB connectivity.