357-082-540-208

Heilind Number:EDA357-082-540-208
Manufacturer:EDAC
Manufacturer Number:357-082-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 82 positions, it offers ample space for seamless board-to-board connection. The contact material, crafted from high-quality Copper Alloy, guarantees efficient and reliable transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Its straight mount orientation and .156-inch pitch facilitate easy installation and maintenance. Trust in this connector to deliver exceptional performance in your PCB assembly projects.