357-082-540-258

Heilind Number:EDA357-082-540-258
Manufacturer:EDAC
Manufacturer Number:357-082-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transfer, it boasts a 5A amperage capacity, ensuring reliable operation. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and resilience in any environment. With two rows of 82 positions each, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this Connector to deliver consistent performance in your electronic projects.