357-082-540-278

Heilind Number:EDA357-082-540-278
Manufacturer:EDAC
Manufacturer Number:357-082-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-540-278

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity in any application. With two rows of copper alloy contacts, it offers high conductivity and can handle an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 82 positions accommodate multiple connections. Whether in straight mount orientation or operating in a temperature range of -40 to 105°C, this connector guarantees smooth and secure connectivity, making it an essential component for your PCB setup. Explore our full range of connectors for more options to suit your needs.