357-082-542-202

Heilind Number:EDA357-082-542-202
Manufacturer:EDAC
Manufacturer Number:357-082-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for dependable performance in electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 82 copper alloy contacts, delivering an amperage of 5 A, this connector facilitates seamless data transmission. Its .156-inch pitch and .2-inch row spacing guarantee precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various environments. Whether you're a tech enthusiast or a professional in need of quality connectors, this product is a must-have in your inventory.