357-082-542-204

Heilind Number:EDA357-082-542-204
Manufacturer:EDAC
Manufacturer Number:357-082-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-542-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector boasts a total of 82 positions, offering ample room for your circuitry needs. The .156-inch pitch and .2-inch row spacing guarantee precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned pro or a DIY enthusiast, this connector, belonging to our extensive line of PCB connectivity solutions, is a must-have for your projects.