357-082-542-208

Heilind Number:EDA357-082-542-208
Manufacturer:EDAC
Manufacturer Number:357-082-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-542-208

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it provides reliable power transfer at an amperage of 5 A. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB setup. With a total of 82 positions, it ensures ample connectivity options for your devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component.