357-082-542-212

Heilind Number:EDA357-082-542-212
Manufacturer:EDAC
Manufacturer Number:357-082-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black design. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows of copper alloy contacts offering a total of 82 positions, it ensures reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in various environments. Elevate your PCB assembly with this essential component, a must-have in any professional toolkit.