357-082-555-201

Heilind Number:EDA357-082-555-201
Manufacturer:EDAC
Manufacturer Number:357-082-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and a total of 82 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its .156 inch pitch and .2 inch row spacing provide optimal signal integrity. Whether for PCB assembly or board-to-board connections, this connector, with a straight mount orientation, is a perfect choice for your electronic projects. Upgrade your connectivity solutions with this essential component.