357-082-555-202

Heilind Number:EDA357-082-555-202
Manufacturer:EDAC
Manufacturer Number:357-082-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 82 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the 5A amperage rating is suitable for various applications. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation simplifies installation, and with an operating temperature range spanning from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your electronic projects with this essential connector.