357-082-555-203

Heilind Number:EDA357-082-555-203
Manufacturer:EDAC
Manufacturer Number:357-082-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-203

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, allowing for efficient signal transfer. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.